1480293001 | Raychem
Insulated strand/wire, 1480293001
Order No.: 71P2210
EAN: 4099891599089
MPN:
1480293001
Unit Price (€ / mtr.)
2.6537 € *
Available: 0 mtr.
Available in 5 Days: 1,474 mtr.
Leadtime: 21 Weeks **
Total Price:
360.90 € *
Price list
Quantity
Price per unit*
136 mtr.
2.6537 €
338 mtr.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Twisted pair cable, 1480293001, Raychem
The 1480293001 is insulated with modified radiation cross-linked ETFE polymer. Combines the easy handling of a flexible wire with excellent scrape abrasion and cut-through characteristics. This wire has outstanding resistance to chemicals and solvents, excellent electrical arc track resistance, and is not susceptible to UV and moisture degradation. Also provides one of the most comprehensive wiring product ranges for aerospace users, with a wide choice of conductor sizes and insulation wall thicknesses.
Features
- Small size, ultra light weight
- Exceptional chemical resistance
Technical specifications
Core insulation material | ETFE | |
Outer diameter | 3.83 mm | |
AWG cross-section | AWG 16 | |
Colour | schwarz/weiß/rot | |
Cable material | Kupfer, verzinnt | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -65 bis 150 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |