2160283004 | Raychem

Insulated strand/wire, 2160283004

Order No.: 71P4980
EAN: 4099891599119
MPN:
2160283004
Raychem
2160283004 Raychem Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.2495 € *
Available: 0 mtr.
Available in 5 Days: 2,230 mtr.
Leadtime: 17 Weeks **
Total Price:
1.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
70 mtr.
1.2495 €

Twisted pair cable, 2160283004, Raychem

The 2160283004 is insulated with modified radiation cross-linked ETFE polymer. Combines the easy handling of a flexible wire with excellent scrape abrasion and cut-through characteristics. This wire has outstanding resistance to chemicals and solvents, excellent electrical arc track resistance, and is not susceptible to UV and moisture degradation. Also provides one of the most comprehensive wiring product ranges for aerospace users, with a wide choice of conductor sizes and insulation wall thicknesses.

Technical specifications
Core insulation material ETFE
Outer diameter 0.94 mm
AWG cross-section AWG 24
Colour red
Cable material copper, tin-plated
Rated voltage 600 V
Test voltage 2.5 kV
Temperature range (active) -65 to 150 °C
Logistics
Country of origin US
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes