2161093004 | Raychem

Insulated strand/wire, 2161093004

Order No.: 71P4989
EAN: 4099891599126
MPN:
2161093004
Raychem
2161093004 Raychem Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.7727 € *
Available: 0 mtr.
Available in 5 Days: 2,028 mtr.
Leadtime: 17 Weeks **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
130 mtr.
2.7727 €
324 mtr.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale

Twisted pair cable, 2161093004, Raychem

The 2161093004 is insulated with modified radiation cross-linked ETFE polymer. Combines the easy handling of a flexible wire with excellent scrape abrasion and cut-through characteristics. This wire has outstanding resistance to chemicals and solvents, excellent electrical arc track resistance, and is not susceptible to UV and moisture degradation. Also provides one of the most comprehensive wiring product ranges for aerospace users, with a wide choice of conductor sizes and insulation wall thicknesses.

Technical specifications
Aderisolationsmaterial ETFE
Außendurchmesser 1.73 mm
AWG-Leiterquerschnitt AWG 16
Farbe blau
Leitermaterial Kupfer, verzinnt
Nennspannung 600 V
Prüfspannung 2.5 kV
Temperaturbereich (bewegt) -65 bis 150 °C
Logistics
Ursprungsland GB
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes