2611893004 | Raychem
Insulated strand/wire, 2611893004
Order No.: 71P6869
EAN: 4099891599164
MPN:
2611893004
Unit Price (€ / mtr.)
0.9282 € *
Available: 0 mtr.
Available in 5 Days: 17,525 mtr.
Leadtime: 16 Weeks **
Total Price:
359.21 € *
Price list
Quantity
Price per unit*
387 mtr.
0.9282 €
966 mtr.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Twisted pair cable, 2611893004, Raychem
The 2611893004 has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). This product is highly flame retardant, nonmelting, does not cold flow, and though mechanically very tough, is easy to handle and install using conventional tools. Also is originally developed for aerospace and military requirements in applications of high density and complex circuitry.
Features
- Small size
- Light weight
- Resistant to most chemicals and electrical arc tracking
Technical specifications
Core insulation material | Polyolefin | |
Outer diameter | 1.3 mm | |
AWG cross-section | AWG 20 | |
Colour | weiß | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,52 mm² | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -65 bis 150 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |