2615843002 | Raychem
Insulated strand/wire, 2615843002
Order No.: 71P6872
EAN: 4099891599195
MPN:
2615843002
Unit Price (€ / mtr.)
0.8092 € *
Available: 0 mtr.
Available in 5 Days: 24,550 mtr.
Leadtime: 17 Weeks **
Total Price:
357.67 € *
Price list
Quantity
Price per unit*
442 mtr.
0.8092 €
1103 mtr.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Twisted pair cable, 2615843002, Raychem
The 2615843002 has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). This product is highly flame retardant, nonmelting, does not cold flow, and though mechanically very tough, is easy to handle and install using conventional tools. Also is originally developed for aerospace and military requirements in applications of high density and complex circuitry.
Features
- Small size
- Light weight
- Resistant to most chemicals and electrical arc tracking
Technical specifications
Core insulation material | Polyolefin | |
Outer diameter | 1.3 mm | |
AWG cross-section | AWG 20 | |
Colour | blau | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,52 mm² | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -65 bis 150 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |