2820053008 | Raychem
PVDF-switching strand, Spec 44, AWG 16, green, outer Ø 1.83 mm, 2820053008
Unit Price (€ / mtr.)
1.3209 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
PVDF-Stranded wire, 2820053008, Raychem
Stranded wire has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride. The result is a wire insulation system that offers a 150°C temperature rating, small size, light weight, solder iron resistance, and resistance to most solvents, fuels and lubricants.
Features
- Dual wall construction
- Small size, light weight
- Resistant to most chemicals and electrical arc tracking
Applications
- Military electronics
- Avionics
- Satellites
- Aircraft
- Helicopters
- Offshore platforms
Technical specifications
Core insulation material | PVDF | |
Outer diameter | 1.83 mm | |
AWG cross-section | AWG 16 | |
Colour | grün | |
Cable material | Kupfer, verzinnt | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -65 °C bis 150 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |