2820193040 | Raychem
PVDF-switching strand, Spec 44, AWG 18, white, outer Ø 1.65 mm, 2820193040
Unit Price (€ / mtr.)
1.1424 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Stranded wire, 2820193040, RAYCHEM
This wire has excellent chemical and mechanical properties, with outer sheath made of radiation cross-linked PVDF.
Features
- Mechanical resistance
- Good chemical resistance
- Double-walled insulation
Technical specifications
Aderisolationsmaterial | PVDF | |
Außendurchmesser | 1.65 mm | |
AWG-Leiterquerschnitt | AWG 18 | |
Farbe | weiß | |
Leitermaterial | Kupfer, verzinnt | |
Nennspannung | 600 V | |
Prüfspannung | 2.5 kV | |
Temperaturbereich (bewegt) | -65 °C bis 150 °C |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |