2820223021 | Raychem
PVDF-switching strand, Spec 44, AWG 20, red, outer Ø 1.4 mm, 2820223021
PVDF-Stranded wire, 2820223021, Raychem
Stranded wire has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride. The result is a wire insulation system that offers a 150°C temperature rating, small size, light weight, solder iron resistance, and resistance to most solvents, fuels and lubricants.
Features
- Dual wall construction
- Small size, light weight
- Resistant to most chemicals and electrical arc tracking
Applications
- Military electronics
- Avionics
- Satellites
- Aircraft
- Helicopters
- Offshore platforms
Aderisolationsmaterial | PVDF | |
Außendurchmesser | 1.4 mm | |
AWG-Leiterquerschnitt | AWG 20 | |
Farbe | rot | |
Leitermaterial | Kupfer, verzinnt | |
Nennspannung | 600 V | |
Prüfspannung | 2.5 kV | |
Temperaturbereich (bewegt) | -65 °C bis 150 °C |
Ursprungsland | GB |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |