2820293019 | Raychem

PVDF-switching strand, Spec 44, AWG 20, white, outer Ø 1.4 mm, 2820293019

Order No.: 91F5123
EAN: 4099891169114
MPN:
2820293019
44A0111-20-9
Series: Spec 44
Raychem
2820293019 Raychem Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.7378 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
0.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 mtr.
0.7378 €

PVDF-Stranded wire, 2820293019, Raychem

Stranded wire has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride. The result is a wire insulation system that offers a 150°C temperature rating, small size, light weight, solder iron resistance, and resistance to most solvents, fuels and lubricants.

Features

  • Dual wall construction
  • Small size, light weight
  • Resistant to most chemicals and electrical arc tracking

Applications

  • Military electronics
  • Avionics
  • Satellites
  • Aircraft
  • Helicopters
  • Offshore platforms
Technical specifications
Aderisolationsmaterial PVDF
Außendurchmesser 1.4 mm
AWG-Leiterquerschnitt AWG 20
Farbe weiß
Leitermaterial Kupfer, verzinnt
Nennspannung 600 V
Prüfspannung 2.5 kV
Temperaturbereich (bewegt) -65 °C bis 150 °C
Logistics
Ursprungsland GB
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes