2821013002 | Raychem

Insulated strand/wire, 2821013002

Order No.: 71P6966
MPN:
2821013002
2821013002 Raychem Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.3558 € *
Available: 0 mtr.
Available in 5 Days: 803 mtr.
Leadtime: 17 Weeks **
Total Price:
362.43 € *
Price list
Quantity
Price per unit*
108 mtr.
3.3558 €
268 mtr.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Twisted pair cable, 2821013002, Raychem

The 2821013002 has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). This product is highly flame retardant, nonmelting, does not cold flow, and though mechanically very tough, is easy to handle and install using conventional tools. Also is originally developed for aerospace and military requirements in applications of high density and complex circuitry.

Features

  • Small size
  • Light weight
  • Resistant to most chemicals and electrical arc tracking
Technical specifications
Core insulation material PVDF
Outer diameter 1.98 mm
AWG cross-section AWG 20
Colour weiß
Cable material Kupfer, verzinnt
Rated voltage 2500 V
Test voltage 2.5 kV
Temperature range (active) -65 bis 150 °C
Logistics
Country of origin GB
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes