2857533007 | Raychem
Insulated strand/wire, 2857533007
Order No.: 71P7187
EAN: 4099891599348
MPN:
2857533007
Unit Price (€ / mtr.)
0.6545 € *
Available: 0 mtr.
Available in 5 Days: 1,176 mtr.
Leadtime: 16 Weeks **
Twisted pair cable, 2857533007, Raychem
The 2857533007 has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). This product is highly flame retardant, nonmelting, does not cold flow, and though mechanically very tough, is easy to handle and install using conventional tools. Also is originally developed for aerospace and military requirements in applications of high density and complex circuitry.
Features
- Small size
- Light weight
- Resistant to most chemicals and electrical arc tracking
Technical specifications
Core insulation material | PVDF | |
Outer diameter | 0.86 mm | |
AWG cross-section | AWG 26 | |
Colour | orange | |
Cable material | Kupfer, verzinnt | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -65 bis 150 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |