2857553006 | Raychem

PVDF-switching strand, Spec 44, AWG 26, green, outer Ø 0.86 mm, 2857553006

Order No.: 91F5104
EAN: 4099891168919
MPN:
2857553006
44A0111-26-5
Series: Spec 44
Raychem
2857553006 Raychem Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4998 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
0.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 mtr.
0.4998 €

PVDF-Stranded wire, 2857553006, Raychem

Stranded wire has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride. The result is a wire insulation system that offers a 150°C temperature rating, small size, light weight, solder iron resistance, and resistance to most solvents, fuels and lubricants.

Features

  • Dual wall construction
  • Small size, light weight
  • Resistant to most chemicals and electrical arc tracking

Applications

  • Military electronics
  • Avionics
  • Satellites
  • Aircraft
  • Helicopters
  • Offshore platforms
Technical specifications
Core insulation material PVDF
Outer diameter 0.86 mm
AWG cross-section AWG 26
Colour green
Cable material copper, tin-plated
Rated voltage 600 V
Test voltage 2.5 kV
Temperature range (active) -65 °C to 150 °C
Logistics
Country of origin GB
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes