2857583007 | Raychem

Insulated strand/wire, 2857583007

Order No.: 71P7188
EAN: 4099891599355
MPN:
2857583007
2857583007 Raychem Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.9520 € *
Available: 0 mtr.
Available in 5 Days: 1,833 mtr.
Leadtime: 16 Weeks **
Total Price:
361.76 € *
Price list
Quantity
Price per unit*
380 mtr.
0.9520 €
949 mtr.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Twisted pair cable, 2857583007, Raychem

The 2857583007 has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). This product is highly flame retardant, nonmelting, does not cold flow, and though mechanically very tough, is easy to handle and install using conventional tools. Also is originally developed for aerospace and military requirements in applications of high density and complex circuitry.

Features

  • Small size
  • Light weight
  • Resistant to most chemicals and electrical arc tracking
Technical specifications
Core insulation material PVDF
Outer diameter 0.86 mm
AWG cross-section AWG 26
Colour grau
Cable material Kupfer, verzinnt
Rated voltage 600 V
Test voltage 2.5 kV
Temperature range (active) -65 bis 150 °C
Logistics
Country of origin GB
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes