2857593009 | Raychem
PVDF-switching strand, Spec 44, AWG 26, white, outer Ø 0.86 mm, 2857593009
Unit Price (€ / mtr.)
0.2285 € *
Available: 3,280 mtr.
Leadtime: 2 Weeks **
Stranded wire, 2857593009, RAYCHEM
This wire has excellent chemical and mechanical properties, with outer sheath made of radiation cross-linked PVDF.
Features
- Mechanical resistance
- Good chemical resistance
- Double-walled insulation
Technical specifications
Core insulation material | PVDF | |
Outer diameter | 0.86 mm | |
AWG cross-section | AWG 26 | |
Colour | weiß | |
Cable material | Kupfer, verzinnt | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -65 °C bis 150 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |