3823083001 | Raychem

Insulated strand/wire, 3823083001

Order No.: 71P8376
EAN: 4099891599447
MPN:
3823083001
3823083001 Raychem Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
12.3522 € *
Available: 0 mtr.
Available in 5 Days: 35 mtr.
Leadtime: 18 Weeks **
Total Price:
370.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
12.3522 €

Twisted pair cable, 3823083001, Raychem

The 3823083001 has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). This product is highly flame retardant, nonmelting, does not cold flow, and though mechanically very tough, is easy to handle and install using conventional tools. Also is originally developed for aerospace and military requirements in applications of high density and complex circuitry.

Features

  • Small size
  • Light weight
  • Resistant to most chemicals and electrical arc tracking
Technical specifications
Core insulation material PVDF
Outer diameter 5.1 mm
AWG cross-section AWG 16
Colour schwarz/weiß/rot
Cable material Kupfer, verzinnt
Rated voltage 600 V
Test voltage 2.5 kV
Temperature range (active) -65 bis 150 °C
Logistics
Country of origin GB
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes