4766853004 | Raychem
Insulated strand/wire, 4766853004
Order No.: 71P9148
EAN: 4099891599560
MPN:
4766853004
Unit Price (€ / mtr.)
0.7497 € *
Available: 0 mtr.
Available in 5 Days: 6,900 mtr.
Leadtime: 23 Weeks **
Total Price:
359.11 € *
Price list
Quantity
Price per unit*
479 mtr.
0.7497 €
1198 mtr.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated strand/wire, 4766853004, Raychem
Hook up wire, FlexLite DW, 600V Voltage rating, Tin-Plated copper, 30 AWG Wire size, 0.25 mm² Wire size, Operating temperature range -65-125 °C.
Features
- Excellent chemical resistance
- Small size, light weight
- Excellent shop handling
- No cold-flow problems
- Very high temperature
Technical specifications
Core insulation material | Polyolefin | |
Outer diameter | 2.73 mm | |
AWG cross-section | AWG 30 | |
Colour | rot | |
Cable material | Kupfer, verzinnt | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -65 bis 125 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |