4805483001 | Raychem
Insulated strand/wire, 4805483001
Order No.: 71P9155
EAN: 4099891599577
MPN:
4805483001
Unit Price (€ / mtr.)
26.4418 € *
Available: 0 mtr.
Available in 5 Days: 279 mtr.
Leadtime: 23 Weeks **
Total Price:
370.19 € *
Price list
Quantity
Price per unit*
14 mtr.
26.4418 €
34 mtr.
25.3470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Twisted pair cable, 4805483001, Raychem
The 4805483001 is insulated with modified radiation cross-linked ETFE polymer. Combines the easy handling of a flexible wire with excellent scrape abrasion and cut-through characteristics. This wire has outstanding resistance to chemicals and solvents, excellent electrical arc track resistance, and is not susceptible to UV and moisture degradation. Also provides one of the most comprehensive wiring product ranges for aerospace users, with a wide choice of conductor sizes and insulation wall thicknesses.
Technical specifications
Core insulation material | ETFE | |
Outer diameter | 3.83 mm | |
AWG cross-section | AWG 24 | |
Colour | schwarz/rot/gelb/grün/blau | |
Cable material | Kupfer, verzinnt | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -65 bis 150 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |