6756673001 | Raychem
Insulated strand/wire, 6756673001
Order No.: 72P0883
EAN: 4099891599607
MPN:
6756673001
Unit Price (€ / mtr.)
2.3205 € *
Available: 0 mtr.
Available in 5 Days: 3,527 mtr.
Leadtime: 13 Weeks **
Total Price:
359.68 € *
Price list
Quantity
Price per unit*
155 mtr.
2.3205 €
388 mtr.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low-fire-hazard wire, 6756673001, Raychem
The 6756673001 has a dual wall construction of radiation cross-linked modified polyester. This combines excellent mechanical performance and chemical resistance with a range of enhanced fire hazard properties. This product is designed to be compatible with modern wiring and harnessing techniques. It is easily stripped with tools such as conventional die-blade strippers.
Technical specifications
Core insulation material | Polymer | |
Outer diameter | 2 mm | |
AWG cross-section | AWG 16 | |
Colour | gelb | |
Cable material | Kupfer, verzinnt | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -55 bis 120 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |