6787873001 | Raychem
Insulated strand/wire, 6787873001
Order No.: 72P0889
EAN: 4099891599614
MPN:
6787873001
Unit Price (€ / mtr.)
4.1888 € *
Available: 0 mtr.
Available in 5 Days: 3,348 mtr.
Leadtime: 21 Weeks **
Total Price:
360.24 € *
Price list
Quantity
Price per unit*
86 mtr.
4.1888 €
215 mtr.
4.0103 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated strand/wire, 6787873001, Raychem
The 6787873001 is insulated with modified radiation cross-linked ETFE polymer. This product provides one of the most comprehensive wiring product ranges for aerospace users, with a wide choice of conductor sizes and insulation wall thicknesses.
Features
- Resistant to electrical arc tracking
- Small size, ultra light weight
- Exceptional chemical resistance
Technical specifications
Aderisolationsmaterial | ETFE | |
Außendurchmesser | 0.69 mm | |
AWG-Leiterquerschnitt | AWG 26 | |
Farbe | schwarz | |
Leitermaterial | Kupfer, versilbert | |
Nennspannung | 450 V | |
Prüfspannung | 2.5 kV | |
Temperaturbereich (bewegt) | -65 bis 200 °C |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |