C302613002 | Raychem

Insulated strand/wire, C302613002

Order No.: 72P2442
EAN: 4099891599775
MPN:
C302613002
C302613002 Raychem Insulated stranded wires
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Insulated strand/wire, C302613002, Raychem

Circular power connector, Lead assembly, 30000 VDC, Wire-to-Panel, 1 Position, Wire & Cable, Receptacle, Pin, Panel mount.

Features

  • Excellent shop handling
  • Excellent chemical resistance
  • Non-melting insulation
  • General purpose commercial and industrial
Technical specifications
Core insulation material Polyolefin
Outer diameter 1.93 mm
AWG cross-section AWG 18
Colour grün
Cable material Kupfer, verzinnt
Rated voltage 600 V
Test voltage 2.5 kV
Temperature range (active) -65 bis 125 °C
Logistics
Country of origin GB
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes