CQ04493001 | Raychem
Insulated strand/wire, CQ04493001
Order No.: 72P2503
EAN: 4099891599836
MPN:
CQ04493001
Unit Price (€ / mtr.)
10.9480 € *
Available: 0 mtr.
Available in 5 Days: 2,370 mtr.
Leadtime: 23 Weeks **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
8 mtr.
10.9480 €
2000 mtr.
8.6156 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated strand/wire, CQ04493001, Raychem
The CQ04493001 is insulated with modified radiation cross-linked ETFE polymer, also combines the easy handling of a flexible wire with excellent scrape abrasion and cut-through characteristics. This product has outstanding resistance to chemicals and solvents, excellent electrical arc track resistance, and is not susceptible to UV and moisture degradation.
Features
- Small size
- Ultra light weight
- Exceptional chemical resistance
Technical specifications
Core insulation material | ETFE | |
Outer diameter | 3.58 mm | |
AWG cross-section | AWG 22 | |
Colour | red/blue | |
Cable material | copper, tin-plated | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -65 to 150 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |