014939-000 | Raychem
Data bus connector, 014939-000
Order No.: 34P2124
EAN: 4099889782196
MPN:
014939-000
DK-621-0439-4S
Unit Price (€ / pc.)
528.9193 € *
Available: 0 pcs.
Available in 5 Days: 125 pcs.
Leadtime: 20 Weeks **
Total Price:
528.92 € *
Price list
Quantity
Price per unit*
1 pcs.
528.9193 €
2 pcs.
519.6373 €
*incl. VAT plus shipping costs
**Subject to prior sale
Data bus connector, 014939-000, Raychem
The 014939-000 connector is designed specifically for MIL-STD-1553B data bus applications. It features low voltage drop and high reliability due to precisely controlled solder termination.
Features
- 1000-hour salt spray resistance, rugged construction
- Light weight, built-in strain relief
- Continuous 360° shield coverage
- Low-skill assembly, low total installed cost
- Fast termination time of 1 to 2 minutes
- Reworkable and repairable terminations
Technical specifications
Bus Connection | Stecker/Buchse | |
Contact connection | Lötanschluss | |
Orientation | gerade |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |