191045-000 | Raychem

Data bus connector, 191045-000

Order No.: 34P2103
EAN: 4099889782141
MPN:
191045-000
DK-621-0411-S
191045-000 Raychem Interface Connectors, Bus Connectors
Image may differ
Unit Price (€ / pc.)
284.8622 € *
Available: 0 pcs.
Available in 5 Days: 240 pcs.
Leadtime: 20 Weeks **
Total Price:
284.86 € *
Price list
Quantity
Price per unit*
1 pcs.
284.8622 €
2 pcs.
279.9475 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data bus connector, 191045-000, Raychem

The 191045-000 connector is designed specifically for MIL-STD-1553B data bus applications. It features low voltage drop and high reliability due to precisely controlled solder termination.

Features

  • 1000-hour salt spray resistance, rugged construction
  • Light weight, built-in strain relief
  • Continuous 360° shield coverage
  • Low-skill assembly, low total installed cost
  • Fast termination time of 1 to 2 minutes
  • Reworkable and repairable terminations
Technical specifications
Bus Connection Stecker/Buchse
Contact connection Lötanschluss
Orientation gerade
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei