241251-000 | Raychem

Data bus connector, 241251-000

Order No.: 34P2126
EAN: 4099889782202
MPN:
241251-000
DK-621-0440-4S
241251-000 Raychem Interface Connectors, Bus Connectors
Image may differ
Unit Price (€ / pc.)
468.1222 € *
Available: 0 pcs.
Available in 5 Days: 123 pcs.
Leadtime: 24 Weeks **
Total Price:
468.12 € *
Price list
Quantity
Price per unit*
1 pcs.
468.1222 €
2 pcs.
460.0540 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data bus connector, 241251-000, Raychem

The 241251-000 connector is designed specifically for MIL-STD-1553B data bus applications. It features low voltage drop and high reliability due to precisely controlled solder termination.

Features

  • 1000-hour salt spray resistance, rugged construction
  • Light weight, built-in strain relief
  • Continuous 360° shield coverage
  • Low-skill assembly, low total installed cost
  • Fast termination time of 1 to 2 minutes
  • Reworkable and repairable terminations
Technical specifications
Bus Connection Buchse/Buchse
Contact connection Lötanschluss
Orientation gerade
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei