503123-000 | Raychem

Data bus connector, 503123-000

Order No.: 34P2108
EAN: 4099889782165
MPN:
503123-000
DK-621-0412-S
503123-000 Raychem Interface Connectors, Bus Connectors
Image may differ
Unit Price (€ / pc.)
261.1812 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 26 Weeks **
Total Price:
261.18 € *
Price list
Quantity
Price per unit*
1 pcs.
261.1812 €
2 pcs.
256.4807 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data bus connector, 503123-000, Raychem

The 503123-000 connector is designed specifically for MIL-STD-1553B data bus applications. It features low voltage drop and high reliability due to precisely controlled solder termination.

Features

  • 1000-hour salt spray resistance, rugged construction
  • Light weight, built-in strain relief
  • Continuous 360° shield coverage
  • Low-skill assembly, low total installed cost
  • Fast termination time of 1 to 2 minutes
  • Reworkable and repairable terminations
Technical specifications
Bus Connection Buchse/Buchse
Contact connection Lötanschluss
Orientation gerade
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei