902973-000 | Raychem

Data bus connector, 902973-000

Order No.: 34P2100
EAN: 4099889782134
MPN:
902973-000
DK-621-0411-P
902973-000 Raychem Interface Connectors, Bus Connectors
Image may differ
Unit Price (€ / pc.)
123.1769 € *
Available: 0 pcs.
Available in 5 Days: 102 pcs.
Leadtime: 31 Weeks **
Total Price:
615.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
123.1769 €

Data bus connector, 902973-000, Raychem

The 902973-000 connector is designed specifically for MIL-STD-1553B data bus applications. It features low voltage drop and high reliability due to precisely controlled solder termination.

Features

  • 1000-hour salt spray resistance, rugged construction
  • Light weight, built-in strain relief
  • Continuous 360° shield coverage
  • Low-skill assembly, low total installed cost
  • Fast termination time of 1 to 2 minutes
  • Reworkable and repairable terminations
Technical specifications
Bus Connection Stecker/Stecker
Contact connection Lötanschluss
Orientation gerade
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei