992013-000 | Raychem
Tool gauge, for crimping tool, 992013-000
Order No.: 34P1609
EAN: 4099891441678
MPN:
992013-000
Unit Price (€ / pc.)
603.1634 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,206.33 € *
Price list
Quantity
Price per unit*
2 pcs.
603.1634 €
4 pcs.
591.0968 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand crimping tool, 992013-000, RAYCHEM
The hand crimping tool is used for crimping wire terminations with MiniSeal splices. It has a pre-set crimp depth that provides the optimum combination of tensile strength and insulation integrity in the finished splice.
Features
- Ratchet-controlled release handle
- High performance
- Built-in ratchet system ensures full cycling of the tool and prevents early release
- Designed for an easy and smooth effort to achieve the crimp
- Inside cavities are polished to bring maximum reliability to the crimping operation
Technical specifications
Version | Werkzeuglehre | |
Suitable for | Crimpwerkzeug |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90173000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |