006277-000 | Raychem

TE Connectivity/Raychem 006277-000

Order No.: 34P5810
EAN: 4099889714739
MPN:
006277-000
TXR54AC90-1004AI
006277-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
223.3154 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 43 Weeks **
Total Price:
223.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
223.3154 €

Ruggedized Backshell and Adapter, 006277-000, TE Connectivity

Termination Device Included: TR04AI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 10, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 54, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Version Adapter
Shell Material Aluminium
Cable diameter 3,2 bis 5,1 mm
Contact connection Crimpanschluss
Orientation abgewinkelt
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes