008739-000 | Raychem

TE Connectivity/Raychem 008739-000

Order No.: 34P5808
EAN: 4099889714715
MPN:
008739-000
TXR54AC00-1810AI
008739-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
194.8387 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 29 Weeks **
Total Price:
194.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
194.8387 €

Ruggedized Backshell and Adapter, 008739-000, Raychem

Termination Device Included: TR10AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 18,27, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 54, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 7,9 bis 12,7 mm
Orientierung gerade
Logistics
Ursprungsland CZ
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei