013713-000 | Raychem
TE Connectivity/Raychem 013713-000
Order No.: 34P5751
EAN: 4099889714142
MPN:
013713-000
TXR54AB00-1006AI
Unit Price (€ / pc.)
241.4748 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 39 Weeks **
Total Price:
12,073.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
241.4748 €
Ruggedized Backshell and Adapter, 013713-000, Raychem
Termination Device Included: TR06AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 10, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 4,8 bis 7,6 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |