021489-000 | Raychem

TE Connectivity/Raychem 021489-000

Order No.: 34P5543
EAN: 4099889712285
MPN:
021489-000
TXR40AC00-0806AI
021489-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
144.0376 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
7,201.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
144.0376 €

Ruggedized Backshell and Adapter, 021489-000, Raychem

Termination Device Included: TR06AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 09,A, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 4,8 bis 7,6 mm
Kontaktanschluss Kabelanschluss
Orientierung gerade
Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei