026735-000 | Raychem

TE Connectivity/Raychem 026735-000

Order No.: 34P5853
EAN: 4099889715071
MPN:
026735-000
STXR40AB00-1412AI
026735-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
198.4444 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
9,922.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
198.4444 €

Ruggedized Backshell and Adapter, 026735-000, TE Connectivity

Termination Device Included: TR12AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version Adapter
Shell Material Aluminium
Cable diameter 9,5 bis 15,2 mm
Orientation gerade
Logistics
Country of origin CH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium