028943-000 | Raychem

TE Connectivity/Raychem 028943-000

Order No.: 34P5855
EAN: 4099889715095
MPN:
028943-000
STXR40AB00-1414AI
028943-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
100.1623 € *
Available: 0 pcs.
Available in 5 Days: 2,710 pcs.
Leadtime: 35 Weeks **
Total Price:
200.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
100.1623 €

Ruggedized Backshell and Adapter, 028943-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 14, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-22.2 mm, Cable Diameter Range: 11.1-17.8 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version Adapter
Shell Material Aluminium
Cable diameter 11,1 bis 17,8 mm
Orientation gerade
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium