047105-000 | Raychem
TE Connectivity/Raychem 047105-000
Order No.: 34P5351
EAN: 4099889710434
MPN:
047105-000
TXR18AB00C1105AI
Unit Price (€ / pc.)
322.0497 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 43 Weeks **
Total Price:
16,102.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
322.0497 €
Ruggedized Backshell and Adapter, 047105-000, Raychem
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 10SL, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 18, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 4 bis 6,4 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |