047753-000 | Raychem

TE Connectivity 047753-000

Order No.: 34P5863
EAN: 4099889715163
MPN:
047753-000
STXR40AB00-2020BI
047753-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
246.0087 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 43 Weeks **
Total Price:
246.01 € *
Price list
Quantity
Price per unit*
1 pcs.
246.0087 €
3 pcs.
241.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tinel-Lock-Adapter, 047753-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 21,G, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 20, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-31.8 mm, Cable Diameter Range: 12.7-20.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version Adapter
Shell Material Aluminium
Cable diameter 12,7 bis 20,7 mm
Orientation gerade
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium