057213-000 | Raychem
TE Connectivity/Raychem 057213-000
Order No.: 34P5825
EAN: 4099889714852
MPN:
057213-000
TXR76AB00-1007AI
Unit Price (€ / pc.)
336.8414 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
16,842.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
336.8414 €
Ruggedized Backshell and Adapter, 057213-000, TE Connectivity
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 10, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 76, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 5,6 bis 8,9 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |