073143-000 | Raychem

TE Connectivity/Raychem 073143-000

Order No.: 34P5435
EAN: 4099889711233
MPN:
073143-000
TXR40AB00-1804AI
073143-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
216.4253 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
10,821.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
216.4253 €

Ruggedized Backshell and Adapter, 073143-000, TE Connectivity

Termination Device Included: TR04AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 19,F, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 3,2 bis 5,1 mm
Orientierung gerade
Logistics
Ursprungsland US
Zolltarifnummer 85389091
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium, Blei