075459-000 | Raychem

TE Connectivity/Raychem 075459-000

Order No.: 34P5582
EAN: 4099889712674
MPN:
075459-000
TXR40AC45-1810AI
075459-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
380.0027 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 43 Weeks **
Total Price:
380.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
380.0027 €

Ruggedized Backshell and Adapter, 075459-000, Raychem

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 45, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 19,F, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 7,9 bis 12,7 mm
Orientierung abgewinkelt
Logistics
Ursprungsland US
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei