093977-000 | Raychem

TE Connectivity/Raychem 093977-000

Order No.: 34P5512
EAN: 4099889711981
MPN:
093977-000
TXR40AB90-1605AI
093977-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
241.6414 € *
Available: 0 pcs.
Leadtime: 73 Weeks **
Total Price:
12,082.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
241.6414 €

Tinel-Lock-Adapter, 093977-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 17,E, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version Adapter
Shell Material Aluminium
Cable diameter 4 bis 6,4 mm
Orientation abgewinkelt
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium