099117-000 | Raychem

TE Connectivity 099117-000

Order No.: 34P5815
EAN: 4099889714777
MPN:
099117-000
TXR54SJ00-1004AI
099117-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
253.7318 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
12,686.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
253.7318 €

Ruggedized Backshell and Adapter, 099117-000, TE Connectivity

Termination Device Included: TR04AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 10, Backshell Material: Corrosion Resisting Steel, Adapter Plating Material: Passivated (SAE AMS-QQ-P-35 or MIL-S-5002), TE Adapter Code: 54, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Version Adapter
Shell Material Aluminium
Cable diameter 3,2 bis 5,1 mm
Orientation gerade
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes