103943-000 | Raychem

TE Connectivity/Raychem 103943-000

Order No.: 34P5349
EAN: 4099889710410
MPN:
103943-000
TXR18AB00-2212AI
103943-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
276.0205 € *
Available in 5 Days: 73 pcs. - if ordered today
Total Price:
276.02 € *
Price list
Quantity
Price per unit*
1 pcs.
276.0205 €
2 pcs.
271.2605 €
*incl. VAT plus shipping costs
Subject to prior sale

Tinel-Lock-Adapter, 103943-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 22, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 18, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Filter Property Value
Version adapter
Orientation straight
Cable diameter 9.5 to 15.2 mm
Shell Material aluminum
Logistics
Property Value
Country of origin CN
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Cadmium, lead
SVHC free No