111607-000 | Raychem
TE Connectivity/Raychem 111607-000
Order No.: 34P5368
EAN: 4099889710588
MPN:
111607-000
TXR21AB00-1410AI
Unit Price (€ / pc.)
251.1852 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Tinel-Lock-Adapter, 111607-000, TE Connectivity
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 14, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 21, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 7,9 bis 12,7 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |