121837-000 | Raychem

TE Connectivity/Raychem 121837-000

Order No.: 34P5587
EAN: 4099889712728
MPN:
121837-000
TXR40AC90-0804AI
121837-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
217.0798 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 35 Weeks **
Total Price:
217.08 € *
Price list
Quantity
Price per unit*
1 pcs.
217.0798 €
3 pcs.
213.3313 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 121837-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 09,A, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 3,2 bis 5,1 mm
Orientierung abgewinkelt
Logistics
Ursprungsland JP
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes