123517-000 | Raychem

TE Connectivity/Raychem 123517-000

Order No.: 34P5654
EAN: 4099889713282
MPN:
123517-000
TXR40BW00-1812BI
123517-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
460.5062 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 35 Weeks **
Total Price:
460.51 € *
Price list
Quantity
Price per unit*
1 pcs.
460.5062 €
2 pcs.
452.5570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 123517-000, TE Connectivity

Termination Device Included: TR12BI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 19,F, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 9,5 bis 15,2 mm
Orientierung gerade
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes