132041-000 | Raychem

TE Connectivity/Raychem 132041-000

Order No.: 34P5684
EAN: 4099889713503
MPN:
132041-000
TXR40SJ00-1408AI
132041-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
390.9745 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
390.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
390.9745 €

Tinel-Lock-Adapter, 132041-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Backshell Material: Corrosion Resisting Steel, Adapter Plating Material: Passivated (SAE AMS-QQ-P-35 or MIL-S-5002), TE Adapter Code: 40, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 6,4 bis 10,2 mm
Orientierung gerade
Logistics
Ursprungsland CN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes