138037-000 | Raychem
TE Connectivity/Raychem 138037-000
Order No.: 34P5370
EAN: 4099889710601
MPN:
138037-000
TXR21AB00-1812AI
Unit Price (€ / pc.)
519.8039 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Ruggedized Backshell and Adapter, 138037-000, TE Connectivity
Termination Device Included: TR12AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 18, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 21, Adapter Entry Size: 12, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-19.1 mm, Cable Diameter Range: 9.5-15.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Ausführung | Adapter | |
Gehäusematerial | Aluminium | |
Kabeldurchmesser | 9,5 bis 15,2 mm | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium |