138458-000 | Raychem

TE Connectivity/Raychem 138458-000

Order No.: 34P5801
EAN: 4099889714647
MPN:
138458-000
TXR54AB90-0804AI
Raychem
138458-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
210.7371 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 43 Weeks **
Total Price:
210.74 € *
Price list
Quantity
Price per unit*
1 pcs.
210.7371 €
3 pcs.
206.8339 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 138458-000, TE Connectivity

Termination Device Included: TR04AI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 08,8S, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 3,2 bis 5,1 mm
Kontaktanschluss Crimpanschluss
Orientierung abgewinkelt
Logistics
Ursprungsland IN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium