143241-000 | Raychem

TE Connectivity/Raychem 143241-000

Order No.: 34P5403
EAN: 4099889710915
MPN:
143241-000
TXR40AB00-1210AI
143241-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
366.1987 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
18,309.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
366.1987 €

Tinel-Lock-Adapter, 143241-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 13,C, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 7,9 bis 12,7 mm
Orientierung gerade
Logistics
Ursprungsland US
Zolltarifnummer 85389091
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium, Blei