150211-000 | Raychem

TE Connectivity/Raychem 150211-000

Order No.: 34P5755
EAN: 4099889714180
MPN:
150211-000
TXR54AB00-1206AI
Raychem
150211-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
184.1287 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 15 Weeks **
Total Price:
184.13 € *
Price list
Quantity
Price per unit*
1 pcs.
184.1287 €
3 pcs.
148.6191 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tinel-Lock-Adapter, 150211-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 07,12,12S, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 4,8 bis 7,6 mm
Kontaktanschluss Crimpanschluss
Orientierung gerade
Logistics
Ursprungsland NL
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium