158223-000 | Raychem

TE Connectivity/Raychem 158223-000

Order No.: 34P5497
EAN: 4099889711844
MPN:
158223-000
TXR40AB90-1007BI
158223-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
266.798 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
13,339.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
266.798 €

Tinel-Lock-Adapter, 158223-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 5,6 bis 8,9 mm
Orientierung abgewinkelt
Logistics
Ursprungsland HU
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium